TE Connectivity 2834464 Series Female Crimp Terminal, 20 AWG Min Wire Wrap, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 34000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 17000 units)*

$2,023.00

(exc. GST)

$2,227.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
17000 - 17000$0.119$2,023.00-
34000 - 153000$0.115$1,955.003%
170000 +$0.112$1,904.005%

*price indicative

RS Stock No.:
222-1064
Mfr. Part No.:
2834464-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Component to Wire

Current

3A

Series

2834464

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Termination Type

Wire Wrap

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Mini Dynamic Series Connector Contact has contact type Receptacle and connector system of Component-to-Wire with 24 – 22 AWG Wire Size.

Receptacle Contact Type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy