TE Connectivity MULTILOCK 070 Series Female Crimp Terminal, 20 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save -

View bulk pricing options

Subtotal (1 pack of 100 units)*

$83.00

(exc. GST)

$91.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 300 left, ready to ship from another location
  • Final 19,600 unit(s) shipping from 19 November 2026

Units
Per unit
Per Pack*
Saving
100 - 900$0.83$83.00-
1000 - 1900$0.827$82.70-
2000 +$0.821$82.101%

*price indicative

Packaging Options:
RS Stock No.:
719-0431
Mfr. Part No.:
282377-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

MULTILOCK 070 Connector Housing

Current

6A

Series

MULTILOCK 070

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.3mm²

Contact Material

Brass

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.5mm²

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Length

24.5mm

Standards/Approvals

No

MULTILOCK 040 & 070 Contacts & Tooling


These connectors manufactured from TE Connectivity offers a solid mechanical connection which is Ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.

Features of 040 Series:


• Current rating – 8A

• Withstand voltage: 1kVac per 1 minute

• Low level resistance: 10 mΩ max (initial)

• Overall resistance: 20 mΩ max (final)

• Operating temperature: -30 – 105 °C

• Crimp terminating contacts

• Snap-in fixing connector cavities

Features of 070 Series:


• Current rating: 15A

• Withstand voltage: 1kVac per 1 minute

• Low level resistance: 1 mΩ max (initial)

• Overall resistance: 10 mΩ max (final)

• Operating temperature: -30 to +105 °C

• Crimp terminating contacts

• Snap-in fixing connector cavities

TE Connectivity MULTILOCK Connectors and Contacts


This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles

Board mounting options are pre-loaded with male contacts

For wire to board connections utilise a cable and a board receptacle

Cable cap accepts female contacts, cable plug accepts male contacts

Cable cap mates cable plug to allow wire to wire connections

High density wiring connectors with 2.5mm contact centres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy