TE Connectivity ELO Series Female Crimp Terminal, 20 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$26.20

(exc. GST)

$28.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 4350$0.524$26.20
4400 - 8700$0.511$25.55
8750 +$0.504$25.20

*price indicative

Packaging Options:
RS Stock No.:
719-5133
Mfr. Part No.:
1411560-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

ELO Connector Housing

Current

7.5A

Series

ELO

Minimum Wire Size mm²

0.35mm²

Contact Plating

Gold

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.5mm²

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

TE Connectivity ELO Contact


TE Connectivity ELO Interface Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy