TE Connectivity AMPMODU Series Female Socket Contact, 26 AWG Min Wire & Cable, 22 AWG Max
- RS Stock No.:
- 795-995
- Mfr. Part No.:
- 5531216-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
$466.97
(exc. GST)
$513.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $466.97 | $2.335 |
*price indicative
- RS Stock No.:
- 795-995
- Mfr. Part No.:
- 5531216-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Socket Contact | |
| For Use With | Connector | |
| Series | AMPMODU | |
| Current | 3A | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Wire & Cable | |
| Maximum Operating Temperature | 105°C | |
| Length | 11.56mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Socket Contact | ||
For Use With Connector | ||
Series AMPMODU | ||
Current 3A | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Operating Temperature -65°C | ||
Termination Type Wire & Cable | ||
Maximum Operating Temperature 105°C | ||
Length 11.56mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity receptacle assembly is designed for secure electrical connections within Compact spaces, utilising a robust glass-filled thermoplastic housing that meets stringent fire safety standards.
Features phosphor bronze contacts plated with gold for optimal conductivity
Offers a .100 x .100 [2.54 x 2.54] centreline for efficient layout options
Designed for dual entry with low-profile capabilities for versatile applications
Complies with RoHS directives, ensuring environmental safety
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Socket Contact 22 AWG Max
- TE Connectivity FFC Series Female Socket Contact 22 AWG Max
- TE Connectivity AMPMODU MOD I Series Crimp Contact 22 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 22 AWG Max
- TE Connectivity VAL-U-LOK Series Female Socket Contact 16 AWG Max
- TE Connectivity AMPMODU MTE Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 22 AWG Max
