Souriau Sunbank by Eaton 8291 Series Female Crimp Terminal, 10 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 217-2736
- Distrelec Article No.:
- 304-39-772
- Mfr. Part No.:
- 82913606A
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,110.66
(exc. GST)
$1,221.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $1,110.66 | $11.107 |
| 10 - 49 | $1,088.45 | $10.885 |
| 50 - 99 | $1,044.01 | $10.44 |
| 100 + | $999.58 | $9.996 |
*price indicative
- RS Stock No.:
- 217-2736
- Distrelec Article No.:
- 304-39-772
- Mfr. Part No.:
- 82913606A
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | For Application up to 44 Amperes | |
| Series | 8291 | |
| Current | 44A | |
| Minimum Wire Size AWG | 10AWG | |
| Contact Plating | Silver | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Crimp | |
| Length | 25.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With For Application up to 44 Amperes | ||
Series 8291 | ||
Current 44A | ||
Minimum Wire Size AWG 10AWG | ||
Contact Plating Silver | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Crimp | ||
Length 25.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Souriau 8291 contact series has Ø3.6mm contact for application up to 44 Amperes. Thanks to this power contact offering and dedicated connector layout, you can combine within the same connector signal and power lines.
Pin and socket contacts are solid machined crimp snap-in
Sockets for high performance levels
High conductive copper alloy body combined with silver plating
Related links
- Souriau Sunbank by Eaton 8291 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Type XII Series Female Crimp Terminal 10 AWG Max
- Delphi Apex Series Male/Female Crimp Terminal 10 AWG Max
- Molex 42815 Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Dynamic 5000 Series Female Crimp Terminal 10 AWG Max
- Molex 19434 Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 10 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 10 AWG Max
