Molex 71851 Series Female Crimp Terminal, 30 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 213-4524
- Mfr. Part No.:
- 16021117
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$22.15
(exc. GST)
$24.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 4950 | $0.443 | $22.15 |
| 5000 - 9950 | $0.432 | $21.60 |
| 10000 + | $0.425 | $21.25 |
*price indicative
- RS Stock No.:
- 213-4524
- Mfr. Part No.:
- 16021117
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Automotive Connector | |
| Series | 71851 | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Maximum Wire Size mm² | 0.25mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS China RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Automotive Connector | ||
Series 71851 | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 30AWG | ||
Maximum Wire Size mm² 0.25mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS China RoHS Compliant | ||
- COO (Country of Origin):
- US
The Molex Crimp Terminal comes with 0.76μm Selective Gold (Au) Plated Contact and 24 to 30 AWG wire size. This terminal has 1.52mm maximum wire insulation diameter.
Reel packaging type
Phosphor bronze metal material
Related links
- Molex 71851 Series Female Crimp Terminal 30 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Contact 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 22 AWG Max
- Molex 87421 Series Female Crimp Terminal 30 AWG Max
- Molex 70058 Series Female Crimp Terminal 30 AWG Max
- Samtec CC81L Series Female Crimp Terminal 30 AWG Max
