Samtec CC79R Series Female Crimp Terminal, 30 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 208-0715
- Mfr. Part No.:
- CC79R-2630-01-F
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 24000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 12000 units)*
$1,392.00
(exc. GST)
$1,536.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 12000 - 12000 | $0.116 | $1,392.00 | - |
| 24000 - 108000 | $0.113 | $1,356.00 | 2% |
| 120000 + | $0.102 | $1,224.00 | 12% |
*price indicative
- RS Stock No.:
- 208-0715
- Mfr. Part No.:
- CC79R-2630-01-F
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | CAT-HT-179-2030-13 hand tool and appropriate Samtec housings - Seris: IPD1, IPM1, IPR1 | |
| Series | CC79R | |
| Current | 2.9A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With CAT-HT-179-2030-13 hand tool and appropriate Samtec housings - Seris: IPD1, IPM1, IPR1 | ||
Series CC79R | ||
Current 2.9A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec Crimp contact has 20 to 30 AWG PVC wire size.
20 to 30 AWG PVC wire
24 to 30 AWG Teflon® cable
Reeled contacts
Related links
- Samtec CC79R Series Female Crimp Terminal 30 AWG Max
- Samtec CC79R Series Female Crimp Terminal 24 AWG Max
- Samtec CC79L Series Female Crimp Terminal 26 AWG Max
- Samtec CC81L Series Female Crimp Terminal 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec T1M44 Series Female Crimp Terminal 30 AWG Max
- Samtec CC79L Series Female Crimp Terminal 30 AWG Max
- Molex 70058 Series Female Crimp Terminal 30 AWG Max
