Samtec CC79R Series Female Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 24000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 12000 units)*

$1,212.00

(exc. GST)

$1,332.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
12000 - 12000$0.101$1,212.00-
24000 - 108000$0.098$1,176.002%
120000 +$0.088$1,056.0012%

*price indicative

RS Stock No.:
208-0713
Mfr. Part No.:
CC79R-2024-01-F
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Crimp Terminal

Gender

Female

For Use With

IPR1, CAT-HT-179-2030-13 hand tool and appropriate Samtec housings - Seris: IPD1, IPM1

Series

CC79R

Current

2.9A

Contact Plating

Gold

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec Crimp contact has 20 to 30 AWG PVC wire size.

20 to 30 AWG PVC wire

24 to 30 AWG Teflon® cable

Reeled contacts

  • RS Stock No. 2080714
  • Mfr. Part No. CC79R-2024-01-F
Each (On a Tape of 50)
$0.18
  • RS Stock No. 2080710
  • Mfr. Part No. CC79L-2024-01-F
Each
$0.27
Each (In a Pack of 50)
$0.219
  • RS Stock No. 2018532
  • Mfr. Part No. SJ2F-01GF-P1.0
1 Pack of 30
$10.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy