JST SXM Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 202-8571
- Mfr. Part No.:
- SXA-001T-P0.6L
- Brand:
- JST
Get a bulk buy discount
Add 140 more to save $0.42
View bulk pricing optionsSubtotal (1 pack of 70 units)*
$6.86
(exc. GST)
$7.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9,940 unit(s) shipping from 23 November 2026
- Plus 5,390 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 70 - 70 | $0.098 | $6.86 | - |
| 140 - 280 | $0.095 | $6.65 | $0.42 |
| 350 - 630 | $0.092 | $6.44 | $2.10 |
| 700 - 1330 | $0.09 | $6.30 | $5.60 |
| 1400 + | $0.087 | $6.09 | $15.40 |
*price indicative
- RS Stock No.:
- 202-8571
- Mfr. Part No.:
- SXA-001T-P0.6L
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Provides added protection against non-insertion or disconnection | |
| Series | SXM | |
| Current | 3A | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 12.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Provides added protection against non-insertion or disconnection | ||
Series SXM | ||
Current 3A | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 12.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The JST XM connector is a crimp style wire-to-wire connector. It consists of a retainer that provides added protection against disconnection or non-insertion. The contacts smoothly gets inserted into the housings without colliding with any internal obstacles. The connector is RoHS2 compliant and is E60389 recognized with LR20812 certification.
Consist of an inner-lock housing
Has secondary retainers
Housing lance
Can be mounted on a variety of panels
Related links
- JST Female Crimp Terminal 22 AWG Max
- JST SXM Series Male Crimp Terminal 26 AWG Max
- JST SXM Series Male Crimp Terminal 26 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- JST JWPF Series Female Crimp Terminal 22 AWG Max
- JST JWPF Series Male Crimp Terminal 22 AWG Max
- JST PUD Series Female Crimp Terminal 22 AWG Max
- JST PAD Series Female Crimp Terminal 22 AWG Max
