JST PAD Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 8000 units)*

$216.00

(exc. GST)

$240.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72,000 unit(s) ready to ship from another location
  • Plus 32,000 unit(s) shipping from 10 February 2027
  • Plus 24,000 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
8000 - 8000$0.027$216.00
16000 - 24000$0.027$216.00
32000 +$0.026$208.00

*price indicative

RS Stock No.:
166-7195
Mfr. Part No.:
SPH-001T-P0.5L
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Product Type

Crimp Terminal

For Use With

PAD Connector Housing

Current

3A

Series

PAD

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.33mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-25°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
ID

PAD Contact and Double Ended Wire with Contacts


820-1740 is a PAD Series socket contact manufactured from Phosphor Bronze and Tin plated for wire size 0.13∼0.33 mm² (26∼22 AWG) with an insulation diameter of 1.0∼1.5 mm.

PAD Series Cable Assemblies have SPH-001T-P0.5L contacts crimped on both ends for use in PADP Series Receptacle Housings, see stock number 820-1728 typical.

820-1743 is 150 mm long.

820-1747 is 300 mm long.

2.0mm JST PAD Connector


The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy