JST SXM Series Male Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 201-3052
- Mfr. Part No.:
- SXM-001T-P0.6
- Brand:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 70 units)*
$3.29
(exc. GST)
$3.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12,880 unit(s) shipping from 23 November 2026
- Plus 51,520 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 70 - 70 | $0.047 | $3.29 |
| 140 - 280 | $0.046 | $3.22 |
| 350 - 630 | $0.044 | $3.08 |
| 700 - 1330 | $0.043 | $3.01 |
| 1400 + | $0.042 | $2.94 |
*price indicative
- RS Stock No.:
- 201-3052
- Mfr. Part No.:
- SXM-001T-P0.6
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | To prevent connector from mating with incorrect circuits | |
| Series | SXM | |
| Current | 3A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With To prevent connector from mating with incorrect circuits | ||
Series SXM | ||
Current 3A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The JST XMA connector is diconnectable crimp style wire-to-wire connector. It has incomplete mating prevention mechanism. Control key to prevent connector from mating with incorrect circuits is incorporated with 2-circuit and 3-circuit connectors. In this way several same circuit connectors can be used. The connector is RoHS2 compliant and is E 60389 recognized with LR20812 certification.
Inertial lock structure consisting of side lock mechanism
3 different types of combination of control key with one circuit
Safe and secure locking structure
Design is finger-friendly
Related links
- JST SXM Series Male Crimp Terminal 26 AWG Max
- JST SXM Series Female Crimp Terminal 22 AWG Max
- JST RCY Series Female Crimp Terminal 22 AWG Max
- JST XH Series Female Crimp Terminal 22 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- JST Male Crimp Terminal 22 AWG Max
- JST XA Series Male Crimp Terminal 22 AWG Max
- JST SM Series Male Crimp Terminal 22 AWG Max
