Samtec CC69L Series Female Crimp Terminal, 16 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$17.90

(exc. GST)

$19.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,700 unit(s) ready to ship from another location
  • Plus 3,550 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 100$0.358$17.90
150 - 200$0.349$17.45
250 +$0.344$17.20

*price indicative

RS Stock No.:
180-1549
Mfr. Part No.:
CC69L-1620-01-T-SP
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Crimp Terminal

Gender

Female

For Use With

Housing IPBD

Current

10.3A

Series

CC69L

Contact Plating

Matt Tin

Minimum Wire Size AWG

16AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Maximum Contact Resistance

15mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

.165" (4.19 mm) pitch

Phosphor bronze crimp termination contact

16 to 24 AWG PVC or Teflon® cable

Loose contacts

Assembly tooling available

  • RS Stock No. 1801234
  • Mfr. Part No. CC69L-1620-01-T-SP
Each (In a Bag of 500)
$0.307
  • RS Stock No. 1801544
  • Mfr. Part No. CC69L-2024-01-T-SP
Each (In a Pack of 50)
$0.286
  • RS Stock No. 1801233
  • Mfr. Part No. CC69L-2024-01-T-SP
Each (In a Bag of 500)
$0.271
  • RS Stock No. 2080714
  • Mfr. Part No. CC79R-2024-01-F
Each (On a Tape of 50)
$0.144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy