Molex 204365 Series Female Crimp Terminal Surface Mount
- RS Stock No.:
- 189-5725
- Distrelec Article No.:
- 304-62-129
- Mfr. Part No.:
- 204365-0006
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-5725
- Distrelec Article No.:
- 304-62-129
- Mfr. Part No.:
- 204365-0006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | CST High-Current Interconnect System | |
| Current | 140A | |
| Series | 204365 | |
| Contact Plating | Silver, Gold | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 0.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Length | 5.17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With CST High-Current Interconnect System | ||
Current 140A | ||
Series 204365 | ||
Contact Plating Silver, Gold | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 0.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Length 5.17mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Coeur CST High-Current Female Surface Mount Socket, 6.00mm Diameter, with 1.00mm Float, 5.17mm Height.
Touch-safe feature
Positive latching
Vertical, PC, bus bar-mounting header
Keyed
Terminal retention housings- Locks in contacts
1/0 AWG crimp contacts- For 8.0mm form factor
Fully shrouded female and male contacts- Is touch safe and offers 600V rating in configuration shown above
Male pin has minimal protrusion above the socket housing when mated- Saves space above the PCB or bus bar
2-circuit, 8.00mm version shown is currently available.
Pick-and-place cap on SMT Sockets- Enables automated SMT socket placement to PCB
Applications
Data/Computing
Routers
Networking
Storage
Telecommunications/Networking
Servers
Storage
Industrial
Power Supply
Data Centers
Servers
Data Storage
PDU
UPS/Battery Storage
Switches
Circuit Breakers
Instrumentation
Related links
- Molex 204365 Series Female Crimp Terminal Surface Mount
- Molex 204318 Series Female Crimp Terminal Surface Mount
- Molex 203263 Series Male Crimp Terminal Surface Mount
- Molex 33467 Series Female Crimp Terminal 18 AWG Max
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
- Molex 204318 Series Female PCB Terminal Surface Mount
- Molex Crimp Terminal Crimp 120A 300V
- Molex 19602 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
