Molex 204318 Series Female PCB Terminal Surface Mount

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.42

(exc. GST)

$19.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$17.42
10 - 24$16.37
25 - 49$15.04
50 - 99$13.70
100 +$12.30

*price indicative

RS Stock No.:
188-4428
Mfr. Part No.:
204318-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Terminal

Gender

Female

For Use With

Coeur CST High-Current Interconnect System

Series

204318

Contact Plating

Silver, Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

0.2mΩ

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

COO (Country of Origin):
MY
Coeur CST High-Current Female Socket, 8.00mm Diameter, Surface Mount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy