Molex 19602 Yellow Insulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- RS Stock No.:
- 785-563
- Mfr. Part No.:
- 19602-0006
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-563
- Mfr. Part No.:
- 19602-0006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS | |
| Insulation Material | Nylon-Polyamide | |
| Series | 19602 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS | ||
Insulation Material Nylon-Polyamide | ||
Series 19602 | ||
- COO (Country of Origin):
- TW
The Molex Insulated Piggyback Quick Disconnect offers a versatile solution for stacking connections in confined spaces. This female connector features a high quality nylon housing to prevent accidental shorting and ensure operator safety during maintenance.
Flame retardant 94V-2 rating for enhanced safety
Dual connection point allows multiple lead attachments
Full insulation provides complete electrical protection
Ergonomic design enables easy manual mating and unmating
Related links
- Molex 19006 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Salmon Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19002 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19006 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19006 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19164 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
