Molex 204318 Series Female Crimp Terminal Surface Mount
- RS Stock No.:
- 189-5724
- Mfr. Part No.:
- 204318-0006
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 504 more to save $120.96
View bulk pricing optionsSubtotal (1 tray of 252 units)*
$2,417.94
(exc. GST)
$2,659.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 252 - 252 | $9.595 | $2,417.94 | - |
| 504 - 756 | $9.355 | $2,357.46 | $120.96 |
| 1008 + | $9.211 | $2,321.17 | $387.07 |
*price indicative
- RS Stock No.:
- 189-5724
- Mfr. Part No.:
- 204318-0006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | CST High-Current Interconnect System | |
| Series | 204318 | |
| Current | 140A | |
| Contact Plating | Silver, Gold | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 0.2mΩ | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With CST High-Current Interconnect System | ||
Series 204318 | ||
Current 140A | ||
Contact Plating Silver, Gold | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 0.2mΩ | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Coeur CST High-Current Female Surface Mount Socket, 6.00mm Diameter.
Touch-safe feature
Positive latching
Vertical, PC, bus bar-mounting header
Keyed
Terminal retention housings- Locks in contacts
1/0 AWG crimp contacts- For 8.0mm form factor
Fully shrouded female and male contacts- Is touch safe and offers 600V rating in configuration shown above
Male pin has minimal protrusion above the socket housing when mated- Saves space above the PCB or bus bar
2-circuit, 8.00mm version shown is currently available.
Pick-and-place cap on SMT Sockets- Enables automated SMT socket placement to PCB
Applications
Data/Computing
Routers
Networking
Storage
Telecommunications/Networking
Servers
Storage
Industrial
Power Supply
Data Centers
Servers
Data Storage
PDU
UPS/Battery Storage
Switches
Circuit Breakers
Instrumentation
Related links
- Molex 204318 Series Female Crimp Terminal Surface Mount
- Molex 204318 Series Female PCB Terminal Surface Mount
- Molex 204365 Series Female Crimp Terminal Surface Mount
- Molex 203263 Series Male Crimp Terminal Surface Mount
- Molex 33467 Series Female Crimp Terminal 18 AWG Max
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
- Molex Crimp Terminal Crimp 120A 300V
- Molex 19602 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
