Molex 1380 Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 189-1447
- Mfr. Part No.:
- 02-09-2118
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 4000 units)*
$576.00
(exc. GST)
$632.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16,000 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4000 - 4000 | $0.144 | $576.00 |
| 8000 - 12000 | $0.141 | $564.00 |
| 16000 + | $0.139 | $556.00 |
*price indicative
- RS Stock No.:
- 189-1447
- Mfr. Part No.:
- 02-09-2118
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Standard 0.093 in Connector Housing | |
| Series | 1380 | |
| Minimum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ELV and RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Standard 0.093 in Connector Housing | ||
Series 1380 | ||
Minimum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ELV and RoHS | ||
Molex Crimp Terminal, Brass Body, 25 Maximum Mating Cycles - Standard .093" Series - 02-09-2118
Looking for a secure way to link wires to your PCB? Go for this crimp terminal from Molex. It lets you terminate stranded wires so you can transmit power signals to a connector that plugs into the circuit. As the unit's brass body handles impact with ease, it fits the bill for use in harsh environments. What's more, installing the terminal is a breeze as all you need is a simple crimping tool, saving time and hassle.
Features & Benefits
• Accommodates commonly used wire sizes from 22 to 18AWG for versatility
• Withstands up to 25 mating cycles for durability and long-term performance
Applications
• Medical equipment
• Gaming consoles
• Industrial computers
How many units do I get in a pack?
As there are 100 terminal blocks in a bag, you'll have enough on hand for lots of jobs.
Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals
2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Related links
- Molex 1380 Series Male Crimp Terminal 18 AWG Max
- Molex 1381 Series Female Crimp Terminal 18 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 1973 Series Male Crimp Terminal 14 AWG Max
- Molex 4706 Series Male Crimp Terminal 16 AWG Max
- Molex 42477 Series Female Crimp Terminal 14 AWG Max
- Molex 1560 Series Male Crimp Terminal 18 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
