Molex 1560 Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 670-7025
- Distrelec Article No.:
- 304-28-435
- Mfr. Part No.:
- 02-06-6102
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $17.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$62.40
(exc. GST)
$68.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.624 | $62.40 | - |
| 1000 - 2900 | $0.607 | $60.70 | $17.00 |
| 3000 - 7400 | $0.59 | $59.00 | $102.00 |
| 7500 - 14900 | $0.575 | $57.50 | $367.50 |
| 15000 + | $0.56 | $56.00 | $960.00 |
*price indicative
- RS Stock No.:
- 670-7025
- Distrelec Article No.:
- 304-28-435
- Mfr. Part No.:
- 02-06-6102
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | STANDARD .062 in Connector Housing | |
| Series | 1560 | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 3.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With STANDARD .062 in Connector Housing | ||
Series 1560 | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 3.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Standard .062" Crimp Terminal Contacts & Tools
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically
Features:
• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.
Note
See stock number 501-051 for Ratcheting Hand Crimp Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.
- RS Stock No. 2363044
- Mfr. Part No. 02-06-2103
Each (In a Pack of 10)
$0.237
- RS Stock No. 6702412
- Mfr. Part No. 02-06-2101
Each (In a Pack of 100)
$0.127
- RS Stock No. 1891423
- Mfr. Part No. 02-06-2101
Each (On a Reel of 6000)
$0.046
- RS Stock No. 6702428P
- Mfr. Part No. 02-06-6101
Each (Supplied on a Reel)
$0.598
Related links
- Molex 1560 Series Male Crimp Terminal 18 AWG Max
- Molex 1561 Series Female Crimp Terminal 18 AWG Max
- Molex 1380 Series Male Crimp Terminal 18 AWG Max
- Molex 1854 Series Male Crimp Terminal 24 AWG Max
- Molex 1381 Series Female Crimp Terminal 18 AWG Max
- Molex 1855 Series Female Crimp Terminal 24 AWG Max
- Molex 30490 Series Male Crimp Terminal 18 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max









