TE Connectivity AMP-IN Series Female PCB Terminal, 22 AWG Min Press Fit, 12 AWG Max
- RS Stock No.:
- 679-017
- Mfr. Part No.:
- 60874-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-017
- Mfr. Part No.:
- 60874-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | PCB Terminal | |
| For Use With | PCB | |
| Series | AMP-IN | |
| Contact Plating | Pre Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 9.14mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type PCB Terminal | ||
For Use With PCB | ||
Series AMP-IN | ||
Contact Plating Pre Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 9.14mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle PCB Terminal is a straight, through-hole press-fit connector designed for reliable board-level termination. It is Ideal for applications requiring a secure mechanical Interface without soldering, thanks to its press-fit design. The Terminal supports a mating pin diameter of 1.47 mm and is compatible with PCB thicknesses ranging from 1.6 to 2.39 mm, making it suitable for a variety of board configurations.
PCB hole diameter of 4.5 mm
Profile height from PCB of 5.33 mm
Supplied in bag packaging for flexible inventory management
Related links
- TE Connectivity Dynamic 3000 Series Male Crimp Contact 28 AWG Max
- Molex Mega-Fit Series Male Crimp Terminal 12 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 26 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Terminal 18 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 22 AWG Max
- Igus 2 Hole Press Fit in H7 Tolerance Housing Bore, GFL-12 35 mm ID
- Hirose DF62 Series Male Crimp Terminal 22 AWG Max
