TE Connectivity FASTON .205/.250 Series Female PCB Terminal Crimp
- RS Stock No.:
- 136-1963
- Distrelec Article No.:
- 304-51-494
- Mfr. Part No.:
- 1217080-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$294.50
(exc. GST)
$323.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $294.50 | $0.295 | - |
| 5 + | $265.06 | $0.265 | 9% |
*price indicative
- RS Stock No.:
- 136-1963
- Distrelec Article No.:
- 304-51-494
- Mfr. Part No.:
- 1217080-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | PCB Terminal | |
| For Use With | AMP Comp-U-Sertor II Machine, AMP FHIS Bench Machine | |
| Series | FASTON .205/.250 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type PCB Terminal | ||
For Use With AMP Comp-U-Sertor II Machine, AMP FHIS Bench Machine | ||
Series FASTON .205/.250 | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity FASTON 250/205 Series PCB Receptacle Terminals
FASTON 250/205 series PCB mount receptacle terminals that accept a mating tab with a width of 6.35 or 5.21mm. These FASTON 250/205 series quick connect PCB mount receptacle terminals are MADE from tin plated brass and are suitable for use with a 3.18mm thickness PCB. The design of these FASTON 250/205 PCB receptacles provides a low insertion force.
Faston
Related links
- TE Connectivity FASTON .205/.250 Series Female PCB Terminal Crimp
- TE Connectivity FASTON 205 Yellow Uninsulated Male PCB Terminal 5.33 mm Tab Size
- TE Connectivity FASTON 205 Yellow Non-insulated Male Terminal 7.5 mm Tab Size
- TE Connectivity FASTON 205 Gold Uninsulated Female Receptacle 5.21 x 0.51 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity FASTON .250 Series Straight Through Hole PCB Terminal Block
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-205
- TE Connectivity AMP-IN Series Female PCB Terminal 12 AWG Max
- TE Connectivity FASTON 250 Silver Non-insulated Female Terminal 7.54 mm Tab Size 18 AWG to 14 AWG
