TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 680-1717
- Distrelec Article No.:
- 304-35-282
- Mfr. Part No.:
- 350689-7
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$87.90
(exc. GST)
$96.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | $0.879 | $87.90 |
| 300 - 400 | $0.864 | $86.40 |
| 500 + | $0.848 | $84.80 |
*price indicative
- RS Stock No.:
- 680-1717
- Distrelec Article No.:
- 304-35-282
- Mfr. Part No.:
- 350689-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Series | Universal MATE-N-LOK | |
| Current | 19A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 22.23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Series Universal MATE-N-LOK | ||
Current 19A | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 22.23mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
- RS Stock No. 0849091
- Mfr. Part No. 926895-1
Each (In a Pack of 100)
$0.199
- RS Stock No. 7122318
- Mfr. Part No. 350689-3
Each (In a Pack of 10)
$0.646
- RS Stock No. 1735225
- Mfr. Part No. 350570-3
Each (On a Reel of 7500)
$0.112
- RS Stock No. 6805233
- Mfr. Part No. 350851-1
Each (In a Pack of 100)
$0.114
Related links
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators











