Amphenol Communications Solutions 47565 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 182-2908
- Mfr. Part No.:
- 47565-002LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$3,320.00
(exc. GST)
$3,650.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.332 | $3,320.00 | - |
| 20000 - 90000 | $0.323 | $3,230.00 | 2% |
| 100000 + | $0.291 | $2,910.00 | 12% |
*price indicative
- RS Stock No.:
- 182-2908
- Mfr. Part No.:
- 47565-002LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Wire-to-Board Connectors | |
| Current | 3A | |
| Series | 47565 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Wire-to-Board Connectors | ||
Current 3A | ||
Series 47565 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
PV® Wire-to-Board Connector System, 2.54 mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Related links
- Amphenol Communications Solutions 47565 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 48236 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47649 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 75967 Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Minitek 1.80 Series Male Crimp Terminal 22 AWG Max
- Amphenol ICC 75653 Series Male Terminal 22 AWG Max
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 32 AWG Max
