Amphenol ICC 75653 Series Male Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 795-421
- Mfr. Part No.:
- 75653-002LF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 8000 units)*
$2,340.47
(exc. GST)
$2,574.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,340.47 | $0.293 |
*price indicative
- RS Stock No.:
- 795-421
- Mfr. Part No.:
- 75653-002LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Male | |
| Product Type | Terminal | |
| For Use With | Housing Connector | |
| Series | 75653 | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.22mm | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Male | ||
Product Type Terminal | ||
For Use With Housing Connector | ||
Series 75653 | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Length 6.22mm | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Connector is a reliable solution designed for robust electrical connections in various applications, ensuring stable power and signal integrity under demanding conditions.
Rev L version guarantees compliance with the latest standards
Released status signifies proven reliability and safety in operation
Printed documentation dated February 11, 2025, ensures freshness and accuracy of product information
Related links
- Hirose DF62W Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 48236 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47565 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22 AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD IV Series Male Crimp Terminal 22 AWG Max
- Amphenol ICC 48049 Series Female Crimp Contact 22 AWG Max
- Amphenol ICC PV Series Male Wire to Wire Connector 18 AWG Max
