Amphenol Communications Solutions Female Crimp Terminal
- RS Stock No.:
- 182-2798
- Mfr. Part No.:
- 47439-002LF
- Brand:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2798
- Mfr. Part No.:
- 47439-002LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| For Use With | Wire to Board Connectors | |
| Maximum Contact Resistance | 15mΩ | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
For Use With Wire to Board Connectors | ||
Maximum Contact Resistance 15mΩ | ||
- COO (Country of Origin):
- FR
PV® Wire-to-Board Connector System, 2.54 mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Related links
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 32 AWG Max
- Amphenol Communications Solutions 48236 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47565 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions ComboLock Series Female Crimp Terminal 18 AWG Max
- Amphenol Communications Solutions DUFLEX Series Female Crimp Terminal IDC
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 22 AWG Max
