Amphenol Communications Solutions Dubox Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 30000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 15000 units)*

$1,365.00

(exc. GST)

$1,500.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
15000 - 15000$0.091$1,365.00-
30000 - 135000$0.089$1,335.002%
150000 +$0.08$1,200.0012%

*price indicative

RS Stock No.:
182-2102
Mfr. Part No.:
76347-312LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Female

Product Type

Crimp Terminal

For Use With

Board to Board Connectors

Current

2.5A

Series

Dubox

Contact Plating

Gold

Minimum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

15mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
FR
Dubox® 2.54 mm Pitch, Board to Board Connector, Crimp-to-Wire Contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy