Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket, 12-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 162-2050
- Mfr. Part No.:
- 91601-312LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 38 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 19 units)*
$44.57
(exc. GST)
$49.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 19 - 19 | $2.346 | $44.57 | - |
| 38 - 57 | $2.288 | $43.47 | 2% |
| 76 + | $2.254 | $42.83 | 3% |
*price indicative
- RS Stock No.:
- 162-2050
- Mfr. Part No.:
- 91601-312LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | Dubox | |
| Minimum Operating Temperature | -65°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Thermoplastic | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series Dubox | ||
Minimum Operating Temperature -65°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Low Profile SMT Vertical Receptacles
The Dubox Board to Board Low Profile SMT Vertical Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board Low Profile Vertical Receptacles are 0.76 μm Gold on the mating areas and Matte Tin on the PCB Tails.
Manufactures Part Number Key:
89898-3xxLF: SMT, Dual Row, Dual Entry
91601-3xxLF: SMT, Single Row, Top Entry
Amphenol FCI 2.54mm Dubox Series Interconnection System
Note
For Mating Headers see stock number
Related links
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
