Samtec CC69L Series Female Crimp Terminal, 16 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

$153.50

(exc. GST)

$169.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 2000$0.307$153.50
2500 +$0.276$138.00

*price indicative

RS Stock No.:
180-1234
Mfr. Part No.:
CC69L-1620-01-T-SP
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Gender

Female

Product Type

Crimp Terminal

For Use With

Housing IPBD

Series

CC69L

Current

10.3A

Minimum Wire Size AWG

16AWG

Contact Plating

Matt Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Maximum Contact Resistance

15mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

.165" (4.19 mm) pitch

Phosphor bronze crimp termination contact

16 to 24 AWG PVC or Teflon® cable

Loose contacts

Assembly tooling available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy