Samtec CAT Crimp Tool for CC46L Contacts, CC46R Contacts
- RS Stock No.:
- 180-1241
- Mfr. Part No.:
- CAT-HT-246-1416-14
- Brand:
- Samtec
Get a bulk buy discount
Add 5 more to save $624.70
View bulk pricing optionsSubtotal (1 unit)*
$1,249.36
(exc. GST)
$1,374.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,249.36 | - |
| 5 + | $1,124.42 | $624.70 |
*price indicative
- RS Stock No.:
- 180-1241
- Mfr. Part No.:
- CAT-HT-246-1416-14
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Tool | |
| For Use With | CC46L Contacts, CC46R Contacts | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.31mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Series | CAT | |
| Overall Length | 285mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Tool | ||
For Use With CC46L Contacts, CC46R Contacts | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.31mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
Series CAT | ||
Overall Length 285mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
Application Tooling: We offer a variety of tooling to help you assemble your Discrete Wire, AccliMate™ and RF components. These range from simple hand tools that are ideal for lower volume projects, to applicators that can be used in bench top and automatic presses for larger volumes.
Related links
- Samtec CAT Crimp Tool for CC09R Contacts, CC09M Contacts
- Samtec CAT Crimp Tool Crimp Tool for T1M74 Contacts
- Samtec CAT Crimp Tool for CC69 Contacts
- Samtec CAT Crimp Tool for CC03R Contacts, CC03M Contacts
- Samtec CAT Crimp Tool Crimp Tool for T1M44R Contacts, T1M44M Contacts
- Samtec CAT Crimp Tool for CC83 Contacts
- Samtec CAT Crimp Tool for CC69R Contacts, CC69L Contacts
- Samtec CAT Crimp Tool for CC79 Contacts
