Molex 50039 Series Female Crimp Terminal, 22 AWG Min, 20 AWG Max
- RS Stock No.:
- 179-6471
- Mfr. Part No.:
- 50039-8000-TR2000
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-6471
- Mfr. Part No.:
- 50039-8000-TR2000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 52117 Mizu-P25 2.50mm Pitch Waterproof Receptacle Housing | |
| Series | 50039 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 52117 Mizu-P25 2.50mm Pitch Waterproof Receptacle Housing | ||
Series 50039 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
2.50mm Pitch Mizu-P25 Crimp Terminal, 50039, Reel
- RS Stock No. 0795105
- Mfr. Part No. 35746-0110
1 Reel of 5000
$623.86
- RS Stock No. 0796524
- Mfr. Part No. 35068-9702
1 Reel of 10000
$317.92
- RS Stock No. 0795107
- Mfr. Part No. 35747-0110
1 Reel of 5000
$668.44
- RS Stock No. 0795108
- Mfr. Part No. 35748-0110
1 Reel of 5000
$653.58
Related links
- Molex 50039 Series Female Crimp Terminal 20 AWG Max
- Molex 50147 Series Male Crimp Terminal 20 AWG Max
- Molex 35746 Series Female Crimp Terminal 20 AWG Max
- Hirose DF62W Series Female Crimp Terminal 20 AWG Max
- Molex 57964 Series Male Crimp Terminal 20 AWG Max
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max
- Hirose DF62W Series Male Crimp Terminal 20 AWG Max
- ERNI Voltron Series Female Crimp Terminal 20 AWG Max











