Molex 42817 Series Male Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 179-1922
- Distrelec Article No.:
- 304-38-627
- Mfr. Part No.:
- 42817-1014
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$20.90
(exc. GST)
$23.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $2.09 | $20.90 | - |
| 630 - 3140 | $2.054 | $20.54 | 1% |
| 3150 + | $1.689 | $16.89 | 19% |
*price indicative
- RS Stock No.:
- 179-1922
- Distrelec Article No.:
- 304-38-627
- Mfr. Part No.:
- 42817-1014
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | 42818 Mini-Fit Sr. Plug Housings, 43938 Mini-Fit Sr. Plug Housings | |
| Current | 50A | |
| Series | 42817 | |
| Contact Plating | Silver, Tin | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Material | High Performance Alloy | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With 42818 Mini-Fit Sr. Plug Housings, 43938 Mini-Fit Sr. Plug Housings | ||
Current 50A | ||
Series 42817 | ||
Contact Plating Silver, Tin | ||
Minimum Wire Size AWG 12AWG | ||
Contact Material High Performance Alloy | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex 42817 Series Crimp Terminal, 12 AWG Minimum Wire size, 50A Maximum Current - 42817-1014
This crimp Terminal is designed specifically for use in power applications, compatible with 42818 Mini-Fit Srplug housings and 43938 Mini-Fit Srplug housings. Developed with robust functionality in mind, it accepts wire sizes of 10 to 12 AWG. The Terminal consists of high-performance alloy material and features a silver-plated finish, ensuring reliable electrical connections across varying conditions.
Features & Benefits
• Supports crimp or compression wire termination methods for versatile use
• Constructed from high-performance alloy for durability
• Silver plating enhances connectivity and reduces resistance
• Rated for up to 50A maximum current handling capability
• Operates effectively in temperatures from -40°C to +105°C
• Quality manufacturing enables superior crimp quality performance
Applications
• Suitable for use with Mini-Fit Srpower connectors
• Ideal for high current, low force wire-to-wire connections
• Employed in electrical assemblies requiring reliable connectivity
• Utilised in automation and electronic control systems
What wire gauge sizes can be accommodated for connections?
The Terminal is compatible with wire sizes ranging from 10 AWG to 12 AWG, allowing flexibility in electrical configurations.
How does the silver plating affect performance?
The silver plating ensures excellent conductivity and lower contact resistance, which is Crucial for maintaining performance in high-power applications.
What environmental conditions is this product rated for?
It is rated to operate efficiently in a wide temperature range, from -40°C to +105°C, making it suitable for various environmental conditions
Can these terminals be reused if necessary?
The crimp or compression termination methods allow for removal and reconnection, but repeated use may affect integrity; always assess before reuse.
Related links
- Molex 42817 Series Male Crimp Terminal 10 AWG Max
- Molex 42817 Series Male Crimp Terminal 8 AWG Max
- Molex 42817 Series Male Crimp Terminal 14 AWG Max
- Molex 19431 Series Male Crimp Terminal 10 AWG Max
- TE Connectivity Dynamic 5000 Series Male Crimp Terminal 10 AWG Max
- TE Connectivity 5000 Series Male Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 10 AWG Max
- Molex 171825 Series Female Crimp Terminal 10 AWG Max
