Molex 42817 Series Male Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 650 more to save 1%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$97.85

(exc. GST)

$107.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 27 November 2026
  • Plus 150 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 600$1.957$97.85-
650 - 3200$1.923$96.151%
3250 +$1.583$79.1519%

*price indicative

RS Stock No.:
124-7167
Distrelec Article No.:
304-37-182
Mfr. Part No.:
42817-1044
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

Mini-Fit Sr Connector Housing

Series

42817

Current

50A

Contact Plating

Silver

Minimum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

14AWG

Maximum Contact Resistance

1.5mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

Molex Mini-Fit Sr. Crimp contacts - 42815 and 42817 Series


Male and female crimp terminals for use in Mini-Fit Sr. receptacle and plug housings able to support up to 50 A. These crimp terminals are available with a silver plating which is more cost effective than gold and also offers corrosion resistance and good conductive qualities. The receptacle terminals have a dual beam design with four points of contact for high contact reliability and long-term electrical performance. These crimp terminals also have a low insertion force

Features and Benefits


• Support up to 50 A

• Silver plating offers cost savings, corrosion resistance and high conductivity

• Dual beam design with four points of contact for high electrical reliability

• Low insertion force

Product Application Information


Mini-Fit Sr. power connectors are suitable for use in the industrial, consumer, automotive, telecommunications and medical industries. Applications include printers, power supplies, washers, dryers, motorcycles, commercial vehicles, servers and X-ray machines

Molex Minifit Sr.™ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy