TE Connectivity 5000 Series Male Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$2,460.50

(exc. GST)

$2,706.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$4.921$2,460.50-
1000 - 1500$4.798$2,399.002%
2000 +$4.724$2,362.004%

*price indicative

RS Stock No.:
174-3183
Mfr. Part No.:
2013593-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Receptacle (Socket) Contact

Series

5000

Current

30A

Contact Plating

Gold

Minimum Wire Size AWG

12AWG

Minimum Wire Size mm²

3.08mm²

Contact Material

Copper Alloy

Maximum Wire Size mm²

5.5mm²

Maximum Wire Size AWG

10AWG

Maximum Contact Resistance

2mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

38.4mm

Standards/Approvals

No

COO (Country of Origin):
JP
The Dynamic 5000 series was developed for up to 45 amperes in response to the demand for improved reliability and productivity for the main power lines in Equipment. They can be used for a variety of applications as replacements for terminal blocks, or round terminals. It is compact but with a high current capacity. In addition, it has a wide variety of housings to cover all applications from PCB to internal wiring distributions.

High Current Contact

The D-5000 series uses the same 'twis-resistant' box shape contact as the rest of the Dynamic series contacts. The material is the same copper alloy developed for the D-3000 series with its superior elasticity and conductivity, which results in a reliable, robust contact capable of high current. Silver plating is also available for high amperage applications.

The Sequential Mating means that the build up of static charge in the sequential contact is grounded first at mating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy