Molex Female Crimp Terminal, 32AWG Min, 30AWG Max
- RS Stock No.:
- 179-1991
- Mfr. Part No.:
- 504052-0298
- Brand:
- Molex
Bulk discount available
Price Each (In a Pack of 100)**
$0.176
(exc. GST)
$0.194
(inc. GST)
500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
100 - 4400 | $0.176 | $17.60 |
4500 - 8900 | $0.171 | $17.10 |
9000 + | $0.169 | $16.90 |
**price indicative
Related links
- Molex Female Crimp Terminal 30AWG Max
- Hirose DF20 Series Female Crimp Terminal 30AWG Max
- Hirose DF14 Series Female Crimp Terminal 30AWG Max
- Hirose FX15 Series Male Crimp Terminal 30AWG Max
- Molex 70058 Series Female Crimp Terminal 30AWG Max
- Molex Pico-Clasp Series Female Crimp Terminal 28AWG Max
- Molex PicoBlade Series Female Crimp Terminal 28AWG Max
- Molex Pico-Clasp Series Female Crimp Terminal 32AWG Min, 28AWG Max