JST XA, XAD, XM, XMA Series Female Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 175-5561
- Mfr. Part No.:
- BXA-01T-P0.6
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$9.70
(exc. GST)
$10.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12,000 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 23 November 2026
- Plus 11,000 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 200 | $0.097 | $9.70 | - |
| 300 - 400 | $0.095 | $9.50 | 2% |
| 500 + | $0.093 | $9.30 | 4% |
*price indicative
- RS Stock No.:
- 175-5561
- Mfr. Part No.:
- BXA-01T-P0.6
- Brand:
- JST
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | XA, XM and XMA Connector Housings, XAD | |
| Current | 3A | |
| Series | XA, XAD, XM, XMA | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With XA, XM and XMA Connector Housings, XAD | ||
Current 3A | ||
Series XA, XAD, XM, XMA | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The JST Manufacturing female crimp terminal for Use With XA, XAD, XM and XMA connector housings has tin contact plating. It has 3A maximum current and 10mΩ maximum contact resistance.
Crimp termination method
Phosphor bronze contact material
Operating temperature ranges between -25°C to +85 °C
Related links
- JST Female Crimp Terminal 24 AWG Max
- JST Female Crimp Terminal 20 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- JST XA Series Male Crimp Terminal 20 AWG Max
- JST SXM Series Male Crimp Terminal 26 AWG Max
- JST Female Crimp Terminal 24 AWG Max
- Molex Micro-One Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
