Molex Squba Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 174-5505
- Distrelec Article No.:
- 301-22-923
- Mfr. Part No.:
- 204301-0001
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-5505
- Distrelec Article No.:
- 301-22-923
- Mfr. Part No.:
- 204301-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Squba Receptacle Assembly 204220 | |
| Series | Squba | |
| Contact Plating | Matt Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 15mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Squba Receptacle Assembly 204220 | ||
Series Squba | ||
Contact Plating Matt Tin | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 15mm | ||
Colour Silver | ||
- COO (Country of Origin):
- US
Molex Squba Series Crimp Terminal, 24 AWG Minimum Wire size, 6A Maximum Current - 204301-0001
This crimp terminal is a female connector specifically designed for use with Squba receptacle assemblies. Constructed from copper alloy with a matte tin plating, this terminal accommodates wire sizes ranging from 22 AWG to 24 AWG. It features a crimp or compression termination method, ensuring secure electrical connectivity in various applications. This terminal operates efficiently within a temperature
Features & Benefits
• Supports wire sizes from 22 AWG to 24 AWG for versatile applications
• Matte tin plating enhances corrosion resistance and conductivity
• Crimp and compression terminations ensure robust connectivity
• Capable of handling up to 6A per contact for reliable performance
• Rated for a maximum voltage of 125V for safety and efficiency
• Durable design allows for up to 10 mating cycles without degradation
Applications
• Utilised within power and signal connections in automation systems
• Commonly Effective in electrical and mechanical assembly processes
• Designed for seamless integration with Squba receptacle assemblies
• Ideal for automotive and industrial wiring
What is the maximum current capacity for this connector?
It can handle a maximum current of 6A per contact, providing adequate power transmission for various applications.
How does the plating material impact performance?
The matte tin plating enhances the terminal's resistance to corrosion while ensuring reliable conductivity over time.
What wire insulation diameter is compatible with the connector?
This terminal accommodates wire insulation diameters between 0.95mm and 1.40mm, facilitating a snug fit.
How many mating cycles can this terminal endure?
It is designed for a durability of up to 10 mating cycles, ensuring longevity in connections.
What environmental conditions can this connector withstand?
It operates effectively in a temperature
Related links
- Molex Squba Series Female Crimp Terminal 22 AWG Max
- Molex 200449 Series Female Crimp Terminal 22 AWG Max
- Molex 505153 Series Female Crimp Terminal 22 AWG Max
- Molex 90119 Series Female Crimp Terminal 22 AWG Max
- Molex 71851 Series Female Crimp Terminal 22 AWG Max
- Molex 70058 Series Female Crimp Terminal 22 AWG Max
- Molex 70021 Series Male Crimp Terminal 22 AWG Max
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
