Molex 70058 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 40000 more to save 1%

View bulk pricing options

Subtotal (1 bag of 20000 units)*

$3,020.00

(exc. GST)

$3,320.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
20000 - 20000$0.151$3,020.00-
40000 - 180000$0.148$2,960.001%
200000 +$0.133$2,660.0011%

*price indicative

RS Stock No.:
170-7211
Mfr. Part No.:
16-02-0103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

SL Connector Housing

Series

70058

Current

3A

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.3mm²

Maximum Contact Resistance

15mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

COO (Country of Origin):
MY

Molex Female Crimp Terminal, 24 to 22AWG, 15mΩ Contact Resistance - SL Series - 16-02-0103


Looking for a way to terminate your signal cable for a reliable connection? Choose this crimp Terminal from Molex. The component has a wide operating temperature range between -40°C and +120°C, meaning you can safely use it in harsh environments. It's MADE from phosphor bronze to offer electrical conductivity and impact resistance to withstand demanding operations. A robust gold-plating on the contact ensures it is resistant to corrosion for added durability.

• Broad wire size range between 24 and 22AWG for versatility

• Contains low levels of halogen for reduced environmental impact

Applications


• Control systems

• Automotive electronics

• Medical and pharmaceutical industry

How do I crimp a cable to this terminal?


To crimp the cable, use a hand crimping tool from Molex (809-2394). Simply strip the outer sheath of the wire and insert the stripped end into this terminal. Place it in the jaw of the crimp tool and press it down so the wire is securely joined to the terminal. The crimp tool features a ratchet mechanism to ensure full crimping is achieved.

Molex SL Crimp Contacts, 70058, 71851 and 70021 Series


These ranges of SL series crimp Terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.

For 70066 series SL crimp housings see stock number 670-3843 typically

For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically

Applications:


• Automotive

• Commercial Vehicles

• Consumer Electronics

• Portable Devices

• Medical Industry

• Communications

• Networking

2.54mm Molex C-Grid/SL Series


Note

For Reference only: 70058 and 71851 Series also used with 70450 Series Housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy