Molex 70058 Series Female Crimp Terminal, 36 AWG Min Crimp, 36 AWG Max
- RS Stock No.:
- 213-4514
- Mfr. Part No.:
- 16020074
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 40000 more to save $160.00
View bulk pricing optionsSubtotal (1 reel of 20000 units)*
$2,720.00
(exc. GST)
$3,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 20000 - 20000 | $0.136 | $2,720.00 | - |
| 40000 - 180000 | $0.132 | $2,640.00 | $160.00 |
| 200000 + | $0.119 | $2,380.00 | $3,400.00 |
*price indicative
- RS Stock No.:
- 213-4514
- Mfr. Part No.:
- 16020074
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Automotive Connector | |
| Series | 70058 | |
| Current | 450mA | |
| Minimum Wire Size mm² | 0.0127mm² | |
| Minimum Wire Size AWG | 36AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.032mm² | |
| Maximum Wire Size AWG | 36AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, EU RoHS, EU ELV, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Automotive Connector | ||
Series 70058 | ||
Current 450mA | ||
Minimum Wire Size mm² 0.0127mm² | ||
Minimum Wire Size AWG 36AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.032mm² | ||
Maximum Wire Size AWG 36AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, EU RoHS, EU ELV, CHINA RoHS | ||
- COO (Country of Origin):
- US
The Molex SL Crimp Terminal comes with 0.38μm selective gold plated contact and 32 to 36 AWG wire size. This terminal has 0.64mm maximum wire insulation diameter.
Reel packaging type
0.381μm plating for mating
1.905μm plating for termination
Related links
- Molex 70058 Series Female Crimp Terminal 36 AWG Max
- Hirose A3B Series Female Crimp Terminal 32 AWG Max
- JAE FI-R Series Male Crimp Terminal 30 AWG Max
- Molex 70058 Series Female Crimp Terminal 22 AWG Max
- Molex 70058 Series Female Crimp Terminal 30 AWG Max
- Molex 70058 Series Female Crimp Terminal 30 AWG Max
- Molex 70058 Series Female Crimp Terminal 24 AWG Max
- Amphenol ICC PV Series Male Wire to Wire Connector 18 AWG Max
