Molex 43030 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 12000 units)*

$1,512.00

(exc. GST)

$1,668.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
12000 - 48000$0.126$1,512.00
60000 +$0.114$1,368.00

*price indicative

RS Stock No.:
170-7204
Mfr. Part No.:
43030-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Micro-Fit 3.0 and Micro-Fit BMI Connector Housings

Current

8.5A

Series

43030

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

Molex Female Crimp Terminal, 24 to 20AWG - Micro-Fit 3.0 Series - 43030-0009


Use this female crimp terminal from Molex to effectively connect low-power electrical wires to boards and circuits. It can handle currents up to 5A, making it suitable for applications including consumer appliances, automotive control systems and communication switches. Thanks to its strong but malleable tin-plated metal arms, wires sized between 0.2 mm² and 0.5 mm² can be simply clamped in place with a crimping tool. The terminal's long-lasting phosphor bronze contact material comes with a conductive and corrosion-resistant gold coating to deliver a secure connection.

• Square-shaped end for fitting smoothly and snugly into your connector housing while creating multiple contact points for reliability

• Locking tangs prevents the crimp terminal slipping out of the housing for a secure fit

• Wide operating temperature between -40°C and +105°C for use in harsh conditions

Applications


• Consumer white goods

• Medical technology

• Networking devices

• Automotive systems

Which crimp tool should I use to get a strong wire attachment?


The best hand tool to use for a secure crimp terminal is the Molex ratchet (501-061) or a tool compatible with the Micro-Fit 3.0 series.

Molex Micro-Fit 3.0 mm Crimp Contacts


Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Features and Benefits


• Multiple points of contact for reliable electrical connection

• Locking tangs for secure connection in housing

• Reduce Mating Force versions for ease of use

• Range of platings and wire sizes for design flexibility

Molex Micro-Fit 3.0 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy