Molex 43031 Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 670-1872
- Distrelec Article No.:
- 304-28-214
- Mfr. Part No.:
- 43031-0003
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$43.40
(exc. GST)
$47.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,100 unit(s) shipping from 03 November 2026
- Plus 9,800 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.434 | $43.40 |
| 1000 - 2900 | $0.422 | $42.20 |
| 3000 + | $0.405 | $40.50 |
*price indicative
- RS Stock No.:
- 670-1872
- Distrelec Article No.:
- 304-28-214
- Mfr. Part No.:
- 43031-0003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | |
| Current | 8.5A | |
| Series | 43031 | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | ||
Current 8.5A | ||
Series 43031 | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Crimp Terminal, Gold Contact Plating, Accommodates 24 to 20AWG - Micro-Fit 3.0 Series - 43031-0009
Mount your connectors safely and reliably to a PCB with this male crimp terminal from Molex. It's designed for use with the Micro-Fit 3.0mm plug and connector housings (such as 233-2753) to give you a reliable electrical connection. A locking tang on the crimp contacts ensures it stays put, even in vibrating applications. For versatility, this terminal accepts wire sizes from 24 to 20AWG.
Features & Benefits
• Multiple points of contact achieve an electrical connection you can rely on
• Gold-plated phosphor bronze contact material offers high conductivity to faithfully relay your signal
• Weight of just 0.42g helps you build a lightweight system
Applications
• Computer networking
• Automotive sector
• Consumer electronics
How do I fit a crimp terminal?
Simply strip the end of your wire and insert it into the crimp terminal. Using a correctly sized crimping tool, squeeze down to compress the metal of the terminal until it grips the wire tightly.
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility
Molex Micro-Fit 3.0 Series
Related links
- Molex 43031 Series Male Crimp Terminal 20 AWG Max
- Molex 43031 Series Male Crimp Terminal 24 AWG Max
- Molex Micro-Fit TPA Series Male Crimp Terminal 20 AWG Max
- Molex 43031 Series Male Crimp Terminal 26 AWG Max
- Molex 43031 Series Male Crimp Terminal 18 AWG Max
- Molex 43030 Series Female Crimp Terminal 20 AWG Max
- Molex 45773 Series Female Crimp Terminal 24 AWG Max
- Molex 50097 Series Male Crimp Terminal 20 AWG Max
