Molex 504185 Series Female Crimp Terminal, 30 AWG Min, 26 AWG Max
- RS Stock No.:
- 167-6245
- Mfr. Part No.:
- 504185-1000
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-6245
- Mfr. Part No.:
- 504185-1000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Lock Connector Housing | |
| Series | 504185 | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 26AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro-Lock Connector Housing | ||
Series 504185 | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 26AWG | ||
- COO (Country of Origin):
- MY
Micro-Lock 1.25 mm Crimp Terminal Contacts - Molex
A Crimp Terminal Contact for use in the 1.25 mm Micro-Lock receptacle housing.
1.25mm Molex Micro-Lock
The Molex Micro-Lock 1.25 mm pitch sub-family has a maximum current rating of 1.5 A. The design of the Micro-Lock range makes them suitable for many applications where space and contact assurance are important considerations.The guard walls and detent features of the Micro-Lock range housings and headers ensure that correct alignment is achieved to prevent pin damage on mating. The lock arrangement comprises an outer thumb latch with one or two locking points depending on size.
Related links
- Molex 504185 Series Female Crimp Terminal 26 AWG Max
- Molex 505431 Series Female Crimp Terminal 26 AWG Max
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
- Molex 43031 Series Male Crimp Terminal 26 AWG Max
- Molex Micro-Fit TPA Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
- Molex 213720 Series Male Crimp Terminal 22 AWG Max
- Hirose DF13 Series Female Crimp Terminal 26 AWG Max
