Hirose DF14 Series Female Crimp Terminal, 32 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 166-4931
- Mfr. Part No.:
- DF14-3032SCFA
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,140.00
(exc. GST)
$1,250.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.114 | $1,140.00 |
| 50000 + | $0.103 | $1,030.00 |
*price indicative
- RS Stock No.:
- 166-4931
- Mfr. Part No.:
- DF14-3032SCFA
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DF14 Connector Housing | |
| Series | DF14 | |
| Current | 1A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 32AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.05mm² | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DF14 Connector Housing | ||
Series DF14 | ||
Current 1A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 32AWG | ||
Maximum Wire Size AWG 30AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.05mm² | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -35°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Contacts
This range of Crimp Contacts for the DF14 Series of connectors from Hirose are for use in Super Low Profile Crimping Sockets, see stock number 689-5750 typical.
1.25mm Super Low profile Crimping Connector - Hirose DF14
Related links
- Hirose DF14 Series Female Crimp Terminal 30 AWG Max
- Hirose DF20 Series Female Crimp Terminal 30 AWG Max
- Hirose DF14 Series Female Crimp Terminal 26 AWG Max
- Hirose FX15 Series Male Crimp Terminal 30 AWG Max
- Molex 504052 Series Female Crimp Terminal 30 AWG Max
- Hirose DF11 Series Female Crimp Terminal 30 AWG Max
- Hirose DF62 Series Female Crimp Terminal 30 AWG Max
- Hirose DF62 Series Male Crimp Terminal 30 AWG Max
