TE Connectivity Micro Timer II Series Male Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 164-0917
- Distrelec Article No.:
- 304-63-694
- Mfr. Part No.:
- 963904-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$680.00
(exc. GST)
$760.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.17 | $680.00 |
| 20000 + | $0.153 | $612.00 |
*price indicative
- RS Stock No.:
- 164-0917
- Distrelec Article No.:
- 304-63-694
- Mfr. Part No.:
- 963904-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Timer II Connector Housing | |
| Series | Micro Timer II | |
| Current | 10A | |
| Minimum Wire Size AWG | 17AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Length | 22.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Micro-Timer II Connector Housing | ||
Series Micro Timer II | ||
Current 10A | ||
Minimum Wire Size AWG 17AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 1mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Length 22.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
TE Connectivity Micro Timer II and Micro Timer III Contacts
A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.
TE Connectivity Micro Timer Automotive Connectors
- RS Stock No. 1643699
- Mfr. Part No. 962876-3
Each (On a Reel of 4000)
$0.375
- RS Stock No. 7313123P
- Mfr. Part No. 962876-3
Each (Supplied on a Reel)
$0.554
- RS Stock No. 7199374P
- Mfr. Part No. 964263-2
Each (Supplied on a Reel)
$0.211
- RS Stock No. 1640914
- Mfr. Part No. 963711-1
Each (In a Box of 1000)
$0.726
Related links
- TE Connectivity Micro Timer II Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Micro Timer II Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro-Timer III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Quadlock System Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Power Quadlock Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity HGQ10 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity CI 2 Series Male Crimp Terminal 20 AWG Max









