TE Connectivity Micro-Timer III Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 718-1288
- Mfr. Part No.:
- 968052-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-1288
- Mfr. Part No.:
- 968052-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro-Timer III Connector Housing | |
| Current | 10A | |
| Series | Micro-Timer III | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 17AWG | |
| Contact Material | Copper Iron Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro-Timer III Connector Housing | ||
Current 10A | ||
Series Micro-Timer III | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 17AWG | ||
Contact Material Copper Iron Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 1mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
TE Connectivity Micro Timer II and Micro Timer III Contacts
A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.
TE Connectivity Micro Timer Automotive Connectors
- RS Stock No. 7826159
- Mfr. Part No. 929930-3
Each (In a Pack of 5)
$0.696
- RS Stock No. 1151676
- Mfr. Part No. 163304-2
Each (In a Pack of 100)
$0.514
- RS Stock No. 1643032
- Mfr. Part No. 964263-2
Each (On a Reel of 6000)
$0.142
- RS Stock No. 2474526
- Mfr. Part No. 827396-2
1 Bag of 50
$154.11
Related links
- TE Connectivity Micro-Timer III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Timer II Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Timer II Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Micro Power Quadlock Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Quadlock System Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal 20 AWG Max
- TE Connectivity CI 2 Series Female Crimp Terminal 20 AWG Max












