TE Connectivity HGQ10 Series Male Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 731-2921
- Mfr. Part No.:
- 929963-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 731-2921
- Mfr. Part No.:
- 929963-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Circular DIN Connector Housing | |
| Series | HGQ10 | |
| Current | 40A | |
| Minimum Wire Size AWG | 17AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Wire Size mm² | 1mm² | |
| Maximum Contact Resistance | 3mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Circular DIN Connector Housing | ||
Series HGQ10 | ||
Current 40A | ||
Minimum Wire Size AWG 17AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Nickel Silicon | ||
Maximum Wire Size mm² 1mm² | ||
Maximum Contact Resistance 3mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Contacts
Single piece, formed construction
Tin plated
Wire Seals are crimped individually with the contact
AMP DIN 72585
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.
Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system
Related links
- TE Connectivity HGQ10 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity CI 2 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Micro Timer II Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity CI 2 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP-LATCH Series Female Crimp Terminal 20 AWG Max
