TE Connectivity CI 2 Series Male Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 163-8748
- Mfr. Part No.:
- 926981-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$489.50
(exc. GST)
$538.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.979 | $489.50 | - |
| 1000 - 1500 | $0.955 | $477.50 | 2% |
| 2000 + | $0.94 | $470.00 | 3% |
*price indicative
- RS Stock No.:
- 163-8748
- Mfr. Part No.:
- 926981-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Headers and Wire Housing | |
| Series | CI 2 | |
| Minimum Wire Size AWG | 17AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Headers and Wire Housing | ||
Series CI 2 | ||
Minimum Wire Size AWG 17AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 29mm | ||
- COO (Country of Origin):
- DE
TE Connectivity Econoseal E Series CI2 Pin Contacts
A range of CI2 pin contacts for use with the Econoseal E Series automotive connectors
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
- RS Stock No. 2474504
- Mfr. Part No. 926981-2
1 Bag of 50
$84.54
- RS Stock No. 2474526
- Mfr. Part No. 827396-2
1 Bag of 50
$154.11
- RS Stock No. 1638742
- Mfr. Part No. 827396-2
Each (In a Box of 200)
$2.221
- RS Stock No. 7181197
- Mfr. Part No. 1-963746-2
Each (In a Pack of 10)
$1.08
Related links
- TE Connectivity CI 2 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity CI 2 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity HGQ10 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Micro Timer II Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal 20 AWG Max











