TE Connectivity Junior Power Timer Series Male Crimp Terminal, 13 AWG Min Crimp, 17 AWG Max
- RS Stock No.:
- 164-0799
- Mfr. Part No.:
- 2-964302-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-0799
- Mfr. Part No.:
- 2-964302-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Junior Power Timer Connector Housing | |
| Current | 30A | |
| Series | Junior Power Timer | |
| Minimum Wire Size AWG | 13AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 17AWG | |
| Contact Material | Copper Iron Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Contact Resistance | 5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 130°C | |
| Length | 24.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Junior Power Timer Connector Housing | ||
Current 30A | ||
Series Junior Power Timer | ||
Minimum Wire Size AWG 13AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 17AWG | ||
Contact Material Copper Iron Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Contact Resistance 5mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 130°C | ||
Length 24.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
TE Connectivity MCP 2.8K Tab Timer Contacts with Single Wire Sealing System (SWS)
MCP 2.8K tab timer contacts with single wire sealing system (SWS) and modified symmetric steel cantilever spring. These MCP 2.8K tab timer contacts have a mating Interface area of 2.79 x 0.81mm and mate with the MCP 2.8/2.8K contact system but can also be used with the Junior Power Timer connector system.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Standard Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 24 AWG Max
