Molex 70058 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 161-7982
- Mfr. Part No.:
- 16-02-0088
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 20000 units)*
$4,060.00
(exc. GST)
$4,460.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20,000 unit(s) shipping from 07 September 2026
- Plus 20,000 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 20000 - 20000 | $0.203 | $4,060.00 |
| 40000 - 180000 | $0.198 | $3,960.00 |
| 200000 + | $0.178 | $3,560.00 |
*price indicative
- RS Stock No.:
- 161-7982
- Mfr. Part No.:
- 16-02-0088
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | SL Connector Housing | |
| Current | 3A | |
| Series | 70058 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With SL Connector Housing | ||
Current 3A | ||
Series 70058 | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- US
Molex Crimp Terminal, 1.63mm Maximum Wire Insulation Diameter, Gold Contact Plating - SL Series - 16-02-0088
Link cables securely to your PCB using this crimp Terminal from Molex. It completes the electrical circuit and passes signals from wires to your circuit board. As it's MADE of phosphor bronze, the unit is highly conductive, giving you a strong and reliable connection. It's gold-plated to protect it from rust and oxidation, so you can rest assured of long-term performance, even in harsh conditions. Terminating cables to this unit is simple – all you need is a simple crimping tool.
Features & Benefits
• Accommodates wire sizes from 24 to 22AWG for versatility
• Low weight of 0.073g minimises strain on the wire
Applications
• Consumer electronics
• Automotive equipment
Can I reuse this crimp terminal?
Yes, you can reuse this component, but you must carefully remove it from its connector housing and wiring without damaging it.
Related links
- Molex 70058 Series Female Crimp Terminal 22 AWG Max
- Molex 70058 Series Female Crimp Terminal 24 AWG Max
- Molex 70058 Series Female Crimp Terminal 30 AWG Max
- Molex 70021 Series Male Crimp Terminal 22 AWG Max
- Molex 71851 Series Female Crimp Terminal 22 AWG Max
- Molex 70058 Series Female Crimp Terminal 30 AWG Max
- Molex 70058 Series Female Crimp Terminal 36 AWG Max
- Molex 16 Series Female Crimp Contact 22 AWG Max
