TE Connectivity EI Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 170-2590
- Distrelec Article No.:
- 304-50-271
- Mfr. Part No.:
- 170263-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-2590
- Distrelec Article No.:
- 304-50-271
- Mfr. Part No.:
- 170263-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Economy Interconnect Connector Housing | |
| Series | EI | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.15mm² | |
| Maximum Contact Resistance | 500mΩ | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Economy Interconnect Connector Housing | ||
Series EI | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.15mm² | ||
Maximum Contact Resistance 500mΩ | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- SG
The TE Connectivity EI female crimp Terminal has a operating voltage of 250V and is used with Mini-Universal MATE-N-LOK connector housing.
Brass contact base material
Temperature ranges between -20°C to 105°C
Not sealable
Pre-tin contact mating area plating material
Wire size: 0.05mm²-0.15mm²
Connector & contact terminates To : wire & cable
Wire-to-Board, Wire-to-Wire Connector System
socket contact
Related links
- TE Connectivity EI Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal 26 AWG Max
- TE Connectivity EI Series Male Crimp Terminal 26 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 26 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 26 AWG Max
- Hirose HIF3 Series Female Crimp Terminal 26 AWG Max
