Molex 42815 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 144-8119
- Distrelec Article No.:
- 303-96-728
- Mfr. Part No.:
- 428150144
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,450.00
(exc. GST)
$2,700.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.98 | $2,450.00 | - |
| 5000 - 7500 | $0.956 | $2,390.00 | 2% |
| 10000 + | $0.941 | $2,352.50 | 3% |
*price indicative
- RS Stock No.:
- 144-8119
- Distrelec Article No.:
- 303-96-728
- Mfr. Part No.:
- 428150144
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit Sr Connector Housing | |
| Current | 50A | |
| Series | 42815 | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Silver | |
| Contact Material | High Performance Alloy | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 1.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit Sr Connector Housing | ||
Current 50A | ||
Series 42815 | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Silver | ||
Contact Material High Performance Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 1.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex 42815 Series Crimp Terminal, 16 AWG Minimum Wire size, 50A Maximum Current - 428150144
This crimp Terminal is designed for use with Mini-Fit Sr connectors and accommodates wire sizes ranging from 14 AWG to 16 AWG. Constructed from high-performance alloy, this female crimp Terminal features silver plating to ensure optimal conductivity and durability. With a maximum current capacity of 50A, it operates effectively in temperatures between -40 °C and +105 °C.
Features & Benefits
• Female design enhances compatibility with Mini-Fit Sr connectors
• Suitable for 14 AWG to 16 AWG wire sizes
• Silver plating improves electrical conductivity
• High-performance alloy ensures durability and integrity
• Maximum current rating of 50A supports robust applications
• Crimp or compression termination method for flexible installation
Applications
• Utilised in power distribution systems requiring safe connections
• Suitable for automotive demanding high current capacity
• Ideal for wiring installations in electrical and mechanical devices
• Used with Mini-Fit Sr receptacle housings
What is the maximum current this Terminal can handle?
The Terminal can handle a maximum current of 50A, making it suitable for high-power applications.
Which wire sizes can be effectively connected using this terminal?
It is compatible with wire sizes between 14 AWG and 16 AWG, accommodating various electrical needs.
What materials are used in the construction of this terminal?
The Terminal is MADE from a high-performance alloy and features silver plating for enhanced conductivity and durability.
How does the termination method affect installation?
The crimp or compression termination method provides flexibility in installation, catering to different applications and user preferences.
What environmental conditions can this Terminal withstand?
This component operates efficiently in temperatures ranging from -40 °C to +105 °C, ensuring reliability under extreme conditions.
Related links
- Molex 42815 Series Female Crimp Terminal 14 AWG Max
- Molex 172063 Series Female Crimp Terminal 14 AWG Max
- Molex 19420 Series Female Crimp Terminal 14 AWG Max
- Molex 33012 Series Female Crimp Terminal 14 AWG Max
- Molex 33001 Series Female Crimp Terminal 14 AWG Max
- Molex 17032 Series Female Crimp Terminal 14 AWG Max
- Molex 64323 Series Female Crimp Terminal 14 AWG Max
- Molex 34805 Series Female Crimp Terminal 14 AWG Max
