Molex 34805 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max

Subtotal (1 reel of 5000 units)*

$533.57

(exc. GST)

$586.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$533.57$0.107

*price indicative

RS Stock No.:
795-546
Mfr. Part No.:
34805-0113
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

CTX150 Connector Housings

Current

15A

Series

34805

Minimum Wire Size AWG

16AWG

Contact Plating

Tin

Maximum Wire Size AWG

14AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Molex female Terminal Connector is designed for reliable wire-to-wire connections in power applications, offering robust performance and durability across various demanding environments.

Durable copper alloy material ensures longevity and performance

Compatible with wire sizes 14 and 16 AWG for versatile applications

Rated for a maximum current of 15.0A and voltage of 250V

Low-halogen construction complies with environmental regulations

Packaging type: Reel, facilitating easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy